FT234XD-R USB: Pinout, Block Diagram, Alternatives

FT234XD-R Overview

The FT234XD-R is a USB to serial UART interface with optimised packaging (3mm x 3mm 12 pins DFN) for smaller PCB designs. It is fully compliant with the USB 2.0 specification and has been given the USB-IF Test-ID (TID) 40001465 (Rev D).

FT234XD-R Pinout

FT234XD-R Pinout

Pin Description

Pin No.NameTypeDescription
4VCCPOWER Input 5 V (or 3.3V) supply to IC
9VCCIOPOWER Input 1.8V – 3.3V supply for the IO cells
33.3VOUTPOWER Output3.3V output at 50mA. May be used to power VCCIO. When VCC is 3.3V; pin 3 is an input pin and should be connected to pin 4.
5, 13GNDPOWER Input 0V Ground input.
1USBDMINPUT/OUTPUTUSB Data Signal Minus.
12USBDPINPUT/OUTPUTUSB Data Signal Plus
2RESET#INPUTReset input (active low)
7TXDOutputTransmit Asynchronous Data Output
10RXDInputReceiving Asynchronous Data Input.
8RTS#Outputt Request to Send Control Output / Handshake Signal
11CTS#InputClear To Send Control Input / Handshake Signal.
6CBUSOI/OConfigurable CBUS I/O Pin. Function of this pin is configured in the device MTP memory.

FT234XD-R CAD Model

Symbol

FT234XD-R Symbol.png

FT234XD-R Symbol

Footprint

FT234XD-R Footprint.png

FT234XD-R Footprint

3D Model

FT234XD-R 3D Model.png

FT234XD-R 3D Model

FT234XD-R Alternatives

The alternate parts for FT234XD-R:

  • FT234XD-T

FT234XD-R Block Diagram

FT234XD-R Block Diagram.png

FT234XD-R Block Diagram

FT234XD-R Typical Applications

  • USB to RS232/RS422/RS485 Converters 
  • Upgrading Legacy Peripherals to USB 
  • Utilising USB to add system modularity 
  • Incorporate USB interface to enable PC transfers for development system communication 
  • Cellular and Cordless Phone USB data transfer cables and interfaces 
  • Interfacing MCU/PLD/FPGA-based designs to add USB connectivity 
  • USB Audio and Low Bandwidth Video data transfer 
  • USB Smart Card Readers 
  • USB Instrumentation

FT234XD-R Application Circuit

Application Example showing USB to RS232 Converter.png

Application Example showing USB to RS232 Converter

An example of using the FT234XD as a USB to RS232 converter is illustrated in Figure above. In this application, a 3V3 TTL to RS232 Level Converter IC is used on the serial UART interface of the FT234XD to convert the 3V3 levels of the FT234XD to RS232 levels. This level shift can be done using line drivers from a variety of vendors e.g. Zywyn. A useful feature on some of these devices is the SHDN# pin which can be used to power down the device to a low quiescent current during USB suspend mode. A suitable level-shifting device is the Zywyn ZT3222F which is capable of RS232 communication at up to 1000k baud.

For more detailed application circuits you can refer to the datasheet below.

FT234XD-R Package

FT234XD-R Package.png

FT234XD-R Package

Datasheet PDF

Download datasheets and manufacturer documentation for FTDI, Future Technology Devices International Ltd FT234XD-R.

Specifications

FTDI, Future Technology Devices International Ltd FT234XD-R technical specifications, attributes, parameters and parts with similar specifications to FTDI, Future Technology Devices International Ltd FT234XD-R.

  • TypeParameter
  • Factory Lead Time11 Weeks
  • MountSurface Mount
  • Package / Case12-VFDFN Exposed Pad
  • Number of Pins12
  • Operating Temperature-40°C~85°C
  • PackagingTape & Reel (TR)
  • Published2006
  • Part StatusActive
  • Moisture Sensitivity Level (MSL)3 (168 Hours)
  • Number of Terminations12
  • SubcategorySerial IO/Communication Controllers
  • TechnologyCMOS
  • Voltage – Supply2.97V~5.5V
  • Terminal PositionDUAL
  • Terminal FormNO LEAD
  • Peak Reflow Temperature (Cel)260
  • Supply Voltage5V
  • Terminal Pitch0.45mm
  • Time@Peak Reflow Temperature-Max (s)40
  • FunctionBridge, USB to UART
  • Qualification StatusNot Qualified
  • Operating Supply Voltage5V
  • InterfaceUART
  • Operating Supply Current8mA
  • Number of Ports1
  • Nominal Supply Current8mA
  • uPs/uCs/Peripheral ICs TypeBUS CONTROLLER, UNIVERSAL SERIAL BUS
  • Data Rate3 Mbps
  • ProtocolUSB
  • USBUSB 2.0
  • StandardsUSB 2.0
  • Bus CompatibilityI2C
  • Ambient Temperature Range High85°C
  • Height800μm
  • Length3mm
  • Width3mm
  • REACH SVHCNo SVHC
  • RoHS StatusRoHS Compliant
  • Lead FreeLead Free
More Discount Information
Connect With Us
Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027
9:30 am - 12 am, 1:30 pm - 10 pm
Monday - Friday, UTC/GMT +8
View Our Social Channels
Encrypted
Payment
© 2025 LCSC.COM All Rights Reserved.
粤ICP备17041818号 ISO/IEC