How can we help?

LCSC Front Panel Design Specifications

LCSC front panel design cases for your reference
Specific Design Specifications:

1. Color Requirements

Please specify the front panel background, text, and pattern color.

For color accuracy, provide CMYK. RGB & PANTONE are accepted but expect color difference.

Note: LCSC's darkest base color is CMYK 40,40,40,100.

2. Format Specifications

Priority file formats: AI, CDR, SVG, EPS, DXF, DWG. Note: Don't forget to convert the text to curve, or the text will shift or the font will be replaced.

Secondary: PDF, CAD. Note: The ratio must be set to 1:1.

If multiples, please combine in ZIP and RAR.

3. Dimension Specifications

LCSC customizes sizes up to 380mmx594mm or 394mmx580mm.

Ensure a 1:1 drawing scale for precision.

4. Pattern Requirements

For vector formats (AI, CDR, EPS, DXF, DWG), please convert fonts to curves/outlines.

For bitmap formats (PSD, JPG, BMP) with a resolution of 300DPI, please keep the cutting edges clear and no size markings in your drawing, just email us the size.

For safe cutting, the outside stroke line width must be ≥2mm or positioned >0.7mm from panel edges.

Note: For bottom printing, ensure a text line width exceeding 0.25mm; for front printing, maintain a minimum line width above 0.15mm.

5. Transparent and Cutting-out Designs

Please specify translucent area color, e.g., red translucent.

Please mark cutouts and transparent parts in the drawing with uniform color.

Please ensure a minimum distance of over 1.5 mm between cutouts to prevent inter-hole penetration.

Please maintain a minimum 1.5 mm clearance between the cutouts and panel edges to prevent melting, deformation, and usage damage due to thin panel sides.

Note: The cutting accuracy is ±0.3mm. Normally, the tolerance is -0.2mm. Usually, the overall size of the outer shape will be about 0.2mm smaller, and the cut-out size will be about 0.2mm larger.

6. Design Specifications for Multiple Designs

Templates support sizes: 179mmx293mm, 279mmx393mm, 393mmx579mm.

Please maintain >2mm gap between designs.

7. Bulged Button Design Specification

Considering the rebound performance, mechanical life, touch effect, etc., now only PET material supports making bulged buttons, and thicknesses of 0.125mm & 0.2mm are recommended.

Key diameter >12mm: 0.2mm PET

Key diameter<12mm: 0.125mm PET

Optimal key size is 10mm~14mm for comfortable pressing. The range we support is within 6-40mm.

Min. button-edge distance: 3mm

Min. inter-button distance: 2mm

8. Adhesive Design Specification

The minimum width of the adhesive should be more than 3.5mm to ensure that the edges are covered.