Changzhou Amass Elec 24.247.2
| Manufacturer | Changzhou Amass ElecAsian Brands |
| MPN | 24.247.2 |
| LCSC Part # | C106272 |
| Packaging | - |
| Customer # | |
| Key Attributes | Binding Post Black Banana, Meter Interface RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Banana, Meter Interface | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| Connector Type | Binding Post | |
| Voltage Rating (Max) | 60V | |
| Color | Black | |
| Current Rating (Max) | 24A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2469 | $ 1.23 |
| 50+ | $ 0.2015 | $ 10.08 |
| 150+ | $ 0.1821 | $ 27.32 |
| 500+ | $ 0.1578 | $ 78.90 |
| 2,500+ | $ 0.147 | $ 367.50 |
| 5,000+ | $ 0.1405 | $ 702.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Banana, Meter Interface | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| Connector Type | Binding Post | |
| Voltage Rating (Max) | 60V | |
| Color | Black | |
| Current Rating (Max) | 24A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030900090 |
| USHTS | 9030904600 |
| TARIC | 9030900000 |
| CAHTS | 9030900000 |
| BRHTS | 90309090 |
| INHTS | 90309090 |
| MXHTS | 9030.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030900090 |
| USHTS | 9030904600 |
| TARIC | 9030900000 |
| Type | Details |
|---|---|
| CAHTS | 9030900000 |
| BRHTS | 90309090 |
| INHTS | 90309090 |
| MXHTS | 9030.90.99 |


