Changzhou Amass Elec 27.258.1
| Manufacturer | Changzhou Amass ElecAsian Brands |
| MPN | 27.258.1 |
| LCSC Part # | C106282 |
| Packaging | - |
| Customer # | |
| Key Attributes | Alligator Clip Red Banana, Meter Interface RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Banana, Meter Interface | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| Voltage Rating (Max) | 300V | |
| Connector Type | Alligator Clip | |
| Color | Red | |
| Current Rating (Max) | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8015 | $ 0.80 |
| 10+ | $ 0.6845 | $ 6.85 |
| 30+ | $ 0.6274 | $ 18.82 |
| 100+ | $ 0.5689 | $ 56.89 |
| 500+ | $ 0.5344 | $ 267.20 |
| 1,000+ | $ 0.5164 | $ 516.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Banana, Meter Interface | |
| Manufacturer | Changzhou Amass Elec | |
| Packaging | - | |
| Voltage Rating (Max) | 300V | |
| Connector Type | Alligator Clip | |
| Color | Red | |
| Current Rating (Max) | 15A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030900090 |
| USHTS | 9030904600 |
| TARIC | 9030900000 |
| CAHTS | 9030900000 |
| BRHTS | 90309090 |
| INHTS | 90309090 |
| MXHTS | 9030.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9030900090 |
| USHTS | 9030904600 |
| TARIC | 9030900000 |
| Type | Details |
|---|---|
| CAHTS | 9030900000 |
| BRHTS | 90309090 |
| INHTS | 90309090 |
| MXHTS | 9030.90.99 |



