PTTC(Polytronics Tech) SMD2920P500TF/16
| Manufacturer | PTTC(Polytronics Tech)Asian Brands |
| MPN | SMD2920P500TF/16 |
| LCSC Part # | C108585 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | 16V 5A 40A 10A 2920 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | 2920 | |
| Operating Voltage (Max) | 16V | |
| Hold Current | 5A | |
| Current Rating (Max) | 40A | |
| Trip Current | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 833
833 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3963 | $ 0.40 |
| 10+ | $ 0.3197 | $ 3.20 |
| 30+ | $ 0.2882 | $ 8.65 |
| 100+ | $ 0.2477 | $ 24.77 |
| 500+ | $ 0.2147 | $ 107.35 |
| 1,000+ | $ 0.2042 | $ 204.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | 2920 | |
| Operating Voltage (Max) | 16V | |
| Hold Current | 5A | |
| Current Rating (Max) | 40A | |
| Trip Current | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


