Diodes Incorporated AS324MTR-E1
| Manufacturer | Diodes IncorporatedAsian Brands |
| MPN | AS324MTR-E1 |
| LCSC Part # | C110472 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4 1mA SOIC-14 Amplifiers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOIC-14 | |
| Number of Circuits | 4 | |
| Supply Current Per Channel | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,260
7,260 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1655 | $ 0.83 |
| 50+ | $ 0.1364 | $ 6.82 |
| 150+ | $ 0.1239 | $ 18.59 |
| 500+ | $ 0.1083 | $ 54.15 |
| 2,500+ | $ 0.1014 | $ 253.50 |
| 5,000+ | $ 0.0972 | $ 486.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOIC-14 | |
| Number of Circuits | 4 | |
| Supply Current Per Channel | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



