Murata Electronics NCP18XM472J03RB
| Manufacturer | |
| MPN | NCP18XM472J03RB |
| LCSC Part # | C113140 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7kΩ 3560K 460uA 100mW 3534K ±5% 3500K ±2% 0603 NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 4.7kΩ | |
| B Constant (25℃/100℃) | 3560K | |
| Steady State Current (Max) | 460uA | |
| Power | 100mW | |
| B Constant (25℃/85℃) | 3534K | |
| B Constant (25℃/75℃) | - | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/50℃) | 3500K | |
| B Constant Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,910
3,910 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0588 | $ 0.59 |
| 100+ | $ 0.0487 | $ 4.87 |
| 300+ | $ 0.0437 | $ 13.11 |
| 1,000+ | $ 0.0399 | $ 39.90 |
| 4,000+ | $ 0.0369 | $ 147.60 |
| 8,000+ | $ 0.0353 | $ 282.40 |
| 20,000+ | $ 0.035 | $ 700.00 |
| 40,000+ | $ 0.0347 | $ 1388.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 4.7kΩ | |
| B Constant (25℃/100℃) | 3560K | |
| Steady State Current (Max) | 460uA | |
| Power | 100mW | |
| B Constant (25℃/85℃) | 3534K | |
| B Constant (25℃/75℃) | - | |
| Resistance Tolerance | ±5% | |
| B Constant (25℃/50℃) | 3500K | |
| B Constant Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



