GigaDevice Semicon Beijing GD32F303CCT6
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32F303CCT6 |
| LCSC Part # | C116151 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 256KB FLASH 12bit ARM Cortex-M4 -40℃~+85℃ 48KB 120MHz 37 LQFP-48(7x7) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-48(7x7) | |
| Infrared Data Association | Yes | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 256KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | Yes | |
| Universal Serial Bus | Yes | |
| EEPROM | 256KB | |
| 8Bit Timer | - | |
| PWM (Bit) | 16bit | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| Operating Voltage Range | 2.6V~3.6V | |
| CPU Core | ARM Cortex-M4 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Peripheral/Function | DMA;PWM;Real-Time Clock;Watchdog;LIN(Local Interconnect Network);IrDA;片载Rtemperature | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | Yes | |
| RAM Size | 48KB | |
| 32Bit Timer | - | |
| CPU Maximum Speed | 120MHz | |
| GPIO Ports Number | 37 | |
| I2S | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 958
958 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.596 | $ 2.60 |
| 10+ | $ 2.5709 | $ 25.71 |
| 30+ | $ 2.5458 | $ 76.37 |
| 250+ | $ 2.5206 | $ 630.15 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-48(7x7) | |
| Infrared Data Association | Yes | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 256KB | |
| communication protocol | - | |
| Watchdog | Yes | |
| Real-Time Clock | Yes | |
| Universal Serial Bus | Yes | |
| EEPROM | 256KB | |
| 8Bit Timer | - | |
| PWM (Bit) | 16bit | |
| DAC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| Operating Voltage Range | 2.6V~3.6V | |
| CPU Core | ARM Cortex-M4 | |
| Operating Temperature Range | -40℃~+85℃ | |
| Peripheral/Function | DMA;PWM;Real-Time Clock;Watchdog;LIN(Local Interconnect Network);IrDA;片载Rtemperature | |
| Secure Digital Input and Output | - | |
| Direct Memory Access | Yes | |
| RAM Size | 48KB | |
| 32Bit Timer | - | |
| CPU Maximum Speed | 120MHz | |
| GPIO Ports Number | 37 | |
| I2S | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
