CCO(Chian Chia Elec) RI40-1/4W-470KΩ±5% T
| Manufacturer | CCO(Chian Chia Elec)Asian Brands |
| MPN | RI40-1/4W-470KΩ±5% T |
| LCSC Part # | C122179 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 250mW ±250ppm/℃ ±5% -55℃~+155℃ Through Hole Through Hole Resistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature Range | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,090
4,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0457 | $ 0.46 |
| 100+ | $ 0.0372 | $ 3.72 |
| 300+ | $ 0.033 | $ 9.90 |
| 1,000+ | $ 0.0298 | $ 29.80 |
| 4,000+ | $ 0.0272 | $ 108.80 |
| 8,000+ | $ 0.0259 | $ 207.20 |
| 20,000+ | $ 0.0256 | $ 512.00 |
| 40,000+ | $ 0.0254 | $ 1016.00 |
Standard Packaging4000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Packaging | Through Hole | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature Range | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



