Nanjing Shiheng Elec MF52A103F3470 (A1)
| Manufacturer | Nanjing Shiheng ElecAsian Brands |
| MPN | MF52A103F3470 (A1) |
| LCSC Part # | C123374 |
| Packaging | Through Hole,P=1.7mm |
| Customer # | |
| Key Attributes | 10kΩ 50mW ±1% 3470K ±1% Through Hole,P=1.7mm NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,P=1.7mm | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Power | 50mW | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3470K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,410
3,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0467 | $ 0.47 |
| 100+ | $ 0.0391 | $ 3.91 |
| 500+ | $ 0.0353 | $ 17.65 |
| 1,000+ | $ 0.0325 | $ 32.50 |
| 5,000+ | $ 0.0302 | $ 151.00 |
| 10,000+ | $ 0.029 | $ 290.00 |
| 20,000+ | $ 0.0288 | $ 576.00 |
| 40,000+ | $ 0.0286 | $ 1144.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | Through Hole,P=1.7mm | |
| Resistance @ 25℃ | 10kΩ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Power | 50mW | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3470K | |
| B Constant Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



