HRS(Hirose) HFD4/5-S1R
| Manufacturer | HRS(Hirose)Asian Brands |
| MPN | HFD4/5-S1R |
| LCSC Part # | C124871 |
| Packaging | SMD,6.5x10mm |
| Customer # | |
| Key Attributes | AgNi+Gold plating Polarized - Single Coil 2A 5V DPDT (2 Form C) 178Ω SMD,6.5x10mm Signal Relays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,6.5x10mm | |
| Contact Material | AgNi+Gold plating | |
| Coil Type | Polarized - Single Coil | |
| Maximum Switching Current | 2A | |
| Coil Voltage | 5V | |
| Maximum Switching Voltage | 250V@AC;220V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Rated Power | 140mW | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 1A@30VDC;300mA@125VAC | |
| Contact Form | DPDT (2 Form C) | |
| Coil Resistance | 178Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 302
302 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4784 | $ 1.48 |
| 10+ | $ 1.2893 | $ 12.89 |
| 30+ | $ 1.1857 | $ 35.57 |
| 100+ | $ 1.0672 | $ 106.72 |
| 500+ | $ 1.0161 | $ 508.05 |
| 900+ | $ 0.9921 | $ 892.89 |
| 1,800+ | $ 0.9831 | $ 1769.58 |
| 3,600+ | $ 0.9756 | $ 3512.16 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | SMD,6.5x10mm | |
| Contact Material | AgNi+Gold plating | |
| Coil Type | Polarized - Single Coil | |
| Maximum Switching Current | 2A | |
| Coil Voltage | 5V | |
| Maximum Switching Voltage | 250V@AC;220V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Rated Power | 140mW | |
| Release Time | 3ms | |
| Operate Time | 3ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 1A@30VDC;300mA@125VAC | |
| Contact Form | DPDT (2 Form C) | |
| Coil Resistance | 178Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



