Zhejiang HKE CMA51H-S-DC12V-A
| Manufacturer | Zhejiang HKEAsian Brands |
| MPN | CMA51H-S-DC12V-A |
| LCSC Part # | C125688 |
| Packaging | Through Hole,12.2x15.6mm |
| Customer # | |
| Key Attributes | 12V Silver Alloy 30V@DC 35A Normal Open:1A(SPST-Normal Open) Electromagnetic Relay-Single Coil Through Hole,12.2x15.6mm Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Zhejiang HKE | |
| Packaging | Through Hole,12.2x15.6mm | |
| Coil Voltage | 12V | |
| Contact Material | Silver Alloy | |
| Maximum Switching Current | 30V@DC | |
| Contact Rating | 20A@14VDC | |
| Maximum Switching Voltage | 35A | |
| Contact Resistance | 50mΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Coil Resistance | 240Ω | |
| Coil Rated Power | 600mW | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Type | Electromagnetic Relay-Single Coil |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.225 | $ 0.23 |
| 10+ | $ 0.2205 | $ 2.21 |
| 30+ | $ 0.216 | $ 6.48 |
| 100+ | $ 0.213 | $ 21.30 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | Zhejiang HKE | |
| Packaging | Through Hole,12.2x15.6mm | |
| Coil Voltage | 12V | |
| Contact Material | Silver Alloy | |
| Maximum Switching Current | 30V@DC | |
| Contact Rating | 20A@14VDC | |
| Maximum Switching Voltage | 35A | |
| Contact Resistance | 50mΩ | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Coil Resistance | 240Ω | |
| Coil Rated Power | 600mW | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Form | Normal Open:1A(SPST-Normal Open) | |
| Coil Type | Electromagnetic Relay-Single Coil |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



