NXP Semicon PCA9617ADPJ
| Manufacturer | NXP SemiconAsian Brands |
| MPN | PCA9617ADPJ |
| LCSC Part # | C128388 |
| Packaging | TSSOP-8-3.0mm |
| Customer # | |
| Key Attributes | 10pF 2-WireBus 2-WireBus -40℃~+85℃ Buffers, ReDriver 2.7V~5.5V I2C TSSOP-8-3.0mm Signal Buffers, Repeaters, Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-8-3.0mm | |
| Capacitance-Input | 10pF | |
| Output Type | 2-WireBus | |
| Input Type | 2-WireBus | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Buffers, ReDriver | |
| Signal Conditioning | - | |
| Supply Voltage | 2.7V~5.5V | |
| Application | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 18,319
18,319 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0086 | $ 1.01 |
| 10+ | $ 0.9051 | $ 9.05 |
| 30+ | $ 0.8075 | $ 24.23 |
| 100+ | $ 0.6544 | $ 65.44 |
| 500+ | $ 0.6244 | $ 312.20 |
| 1,000+ | $ 0.6094 | $ 609.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | NXP Semicon | |
| Packaging | TSSOP-8-3.0mm | |
| Capacitance-Input | 10pF | |
| Output Type | 2-WireBus | |
| Input Type | 2-WireBus | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Buffers, ReDriver | |
| Signal Conditioning | - | |
| Supply Voltage | 2.7V~5.5V | |
| Application | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
