Texas Instruments SN65C3232EDR
| Manufacturer | |
| MPN | SN65C3232EDR |
| LCSC Part # | C130017 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | transceiver 3V~5.5V 1Mbps 2/2 SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16 | |
| Types | transceiver | |
| Supply Voltage | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Driver/receiver | 2/2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8591 | $ 2.86 |
| 10+ | $ 2.5071 | $ 25.07 |
| 30+ | $ 2.2891 | $ 68.67 |
| 100+ | $ 1.9855 | $ 198.55 |
| 500+ | $ 1.8843 | $ 942.15 |
| 1,000+ | $ 1.7971 | $ 1797.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-16 | |
| Types | transceiver | |
| Supply Voltage | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Driver/receiver | 2/2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



