LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Texas Instruments LSF0102DCTR product image
  • LSF0102DCTR thumbnail 1
  • LSF0102DCTR thumbnail 2
  • LSF0102DCTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Texas Instruments LSF0102DCTRRoHS

Manufacturer
MPN
LSF0102DCTR
LCSC Part #
C132024
Packaging
MSOP-8-2.8mm
Customer #
Key Attributes
Open Drain,Push-pull 1.8V~5.5V -40℃~+125℃ Bidirectional Automatic direction detection 950mV~4.5V MSOP-8-2.8mm Translators, Level Shifters RoHS
In-Stock: 2
2 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.4797$ 0.48
10+$ 0.3909$ 3.91
30+$ 0.352$ 10.56
100+$ 0.3037$ 30.37
500+$ 0.2585$ 129.25
1,000+$ 0.2461$ 246.10
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTexas Instruments
PackagingMSOP-8-2.8mm
output typeOpen Drain,Push-pull
Supply Voltage (VCCB)1.8V~5.5V
Output Signal-
Input Signal-
Operating Temperature-40℃~+125℃
Channel TypeBidirectional
FeaturesAutomatic direction detection
Supply Voltage (VCCA)950mV~4.5V
Data Rate-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece