Texas Instruments TXS0101DBVR
| Manufacturer | |
| MPN | TXS0101DBVR |
| LCSC Part # | C132604 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Open Drain,Push-pull 2.3V~5.5V -40℃~+85℃ Bidirectional Automatic direction detection 1.65V~3.6V 24Mbps SOT-23-6 Translators, Level Shifters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-6 | |
| output type | Open Drain,Push-pull | |
| Supply Voltage (VCCB) | 2.3V~5.5V | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection | |
| Supply Voltage (VCCA) | 1.65V~3.6V | |
| Data Rate | 24Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 615
615 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3878 | $ 0.39 |
| 10+ | $ 0.3162 | $ 3.16 |
| 30+ | $ 0.2866 | $ 8.60 |
| 100+ | $ 0.2492 | $ 24.92 |
| 500+ | $ 0.2118 | $ 105.90 |
| 1,000+ | $ 0.2025 | $ 202.50 |
| 3,000+ | $ 0.1994 | $ 598.20 |
| 6,000+ | $ 0.1978 | $ 1186.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-6 | |
| output type | Open Drain,Push-pull | |
| Supply Voltage (VCCB) | 2.3V~5.5V | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection | |
| Supply Voltage (VCCA) | 1.65V~3.6V | |
| Data Rate | 24Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



