NXP Semicon S9S08DZ60F2MLH
| Hersteller | NXP SemiconAsian Brands |
| Herst.-Teilenr. | S9S08DZ60F2MLH |
| LCSC-Nr. | C133181 |
| Verp. | LQFP-64(10x10) |
| Kundennummer | |
| Hauptmerkm. | 60KB -40℃~+125℃ 4KB 40MHz FLASH 12bit 53 LQFP-64(10x10) Microcontrollers |
| Datenblatt | NXP Semicon S9S08DZ60F2MLH |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-64(10x10) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 60KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| Peripheral/Function | Low-VoltageDetect;Watchdog | |
| CPU Core | - | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 4KB | |
| EEPROM | 60KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 40MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 53 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-64(10x10) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 60KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| Peripheral/Function | Low-VoltageDetect;Watchdog |
| Typ | Beschreibung | |
|---|---|---|
| CPU Core | - | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 4KB | |
| EEPROM | 60KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 40MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 53 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 128
128 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.1841 | $ 5.18 |
| 10+ | $ 4.6483 | $ 46.48 |
| 30+ | $ 4.3046 | $ 129.14 |
| 100+ | $ 3.9729 | $ 397.29 |
Standardgehäuse160/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-64(10x10) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 60KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| Peripheral/Function | Low-VoltageDetect;Watchdog | |
| CPU Core | - | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 4KB | |
| EEPROM | 60KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 40MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 53 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Hersteller | NXP Semicon | |
| Verp. | LQFP-64(10x10) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 60KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| Peripheral/Function | Low-VoltageDetect;Watchdog |
| Typ | Beschreibung | |
|---|---|---|
| CPU Core | - | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 4KB | |
| EEPROM | 60KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 40MHz | |
| DAC (Bit) | - | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 53 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
