NXP Semicon FS32K144HFT0MLLT
| Manufacturer | NXP SemiconAsian Brands |
| MPN | FS32K144HFT0MLLT |
| LCSC Part # | C1345729 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | 512KB -40℃~+125℃ ARM Cortex-M4 64KB 80MHz FLASH 12bit 89 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP Semicon | |
| Packaging | LQFP-100(14x14) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 512KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| CPU Core | ARM Cortex-M4 | |
| Peripheral/Function | Watchdog | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 64KB | |
| EEPROM | 512KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 80MHz | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 89 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 702
702 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7444 | $ 11.74 |
| 10+ | $ 11.2994 | $ 112.99 |
| 30+ | $ 10.1468 | $ 304.40 |
| 90+ | $ 9.4738 | $ 852.64 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP Semicon | |
| Packaging | LQFP-100(14x14) | |
| Infrared Data Association | - | |
| Low-Voltage Detect | - | |
| CCP Capture/Compare | - | |
| Internal Comparator | - | |
| Program Storage Size | 512KB | |
| communication protocol | - | |
| Operating Voltage Range | 2.7V~5.5V | |
| Watchdog | - | |
| Operating Temperature Range | -40℃~+125℃ | |
| CPU Core | ARM Cortex-M4 | |
| Peripheral/Function | Watchdog | |
| Real-Time Clock | - | |
| Secure Digital Input and Output | - | |
| Universal Serial Bus | - | |
| Direct Memory Access | - | |
| RAM Size | 64KB | |
| EEPROM | 512KB | |
| PWM (Bit) | - | |
| CPU Maximum Speed | 80MHz | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| ADC (Bit) | 12bit | |
| GPIO Ports Number | 89 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

