Murata Electronics #A1313B-0030GRG=P3
| Manufacturer | |
| MPN | #A1313B-0030GRG=P3 |
| LCSC Part # | C1517318 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 5.6mm 5.6mm 6mm SMD-6P Adjustable Inductors |
| Datasheet | Murata Electronics #A1313B-0030GRG=P3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD-6P | |
| Width | 5.6mm | |
| Length | 5.6mm | |
| Diameter | - | |
| Height | 6mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD-6P | |
| Width | 5.6mm |
| Type | Description | |
|---|---|---|
| Length | 5.6mm | |
| Diameter | - | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.794 | $ 0.79 |
| 200+ | $ 0.3077 | $ 61.54 |
| 750+ | $ 0.2972 | $ 222.90 |
| 1,500+ | $ 0.2912 | $ 436.80 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD-6P | |
| Width | 5.6mm | |
| Length | 5.6mm | |
| Diameter | - | |
| Height | 6mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Murata Electronics | |
| Packaging | SMD-6P | |
| Width | 5.6mm |
| Type | Description | |
|---|---|---|
| Length | 5.6mm | |
| Diameter | - | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

