Microchip Tech2222 AT94K40AL-25DQU
| Manufacturer | |
| MPN | AT94K40AL-25DQU |
| LCSC Part # | C1518995 |
| Packaging | PQFP-208(28x28) |
| Customer # | |
| Description | -40℃~+85℃ AVR 18MHz PQFP-208(28x28) FPGAs (Field Programmable Gate Array) with Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) with Microcontrollers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | PQFP-208(28x28) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |