Intel/Altera 5CSXFC6C6U23I7N
| Hersteller | |
| Herst.-Teilenr. | 5CSXFC6C6U23I7N |
| LCSC-Nr. | C1522012 |
| Verp. | UBGA-672 |
| Kundennummer | |
| Hauptmerkm. | -40℃~+100℃ ARM-ASeries 64KB 800MHz UBGA-672 System On Chip (SoC) RoHS |
| Datenblatt | Intel/Altera 5CSXFC6C6U23I7N |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Hersteller | Intel/Altera | |
| Verp. | UBGA-672 | |
| Program Storage Size | - | |
| communication protocol | 以太网协议 | |
| Operating Temperature Range | -40℃~+100℃ | |
| Watchdog | Yes | |
| CPU Core | ARM-ASeries | |
| Peripheral/Function | Ethernet protocol stack;On-chip programmable logic device;SDIO;DMA;Watchdog | |
| Secure Digital Input and Output | Yes | |
| Universal Serial Bus | Yes | |
| Direct Memory Access | Yes | |
| I2C | - | |
| RAM Size | 64KB | |
| EEPROM | - | |
| UART/USART | - | |
| 32Bit Timer | - | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| CPU Maximum Speed | 800MHz | |
| Program Memory Type | - | |
| CAN | - | |
| SPI | - | |
| I2S | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Hersteller | Intel/Altera | |
| Verp. | UBGA-672 | |
| Program Storage Size | - | |
| communication protocol | 以太网协议 | |
| Operating Temperature Range | -40℃~+100℃ | |
| Watchdog | Yes | |
| CPU Core | ARM-ASeries | |
| Peripheral/Function | Ethernet protocol stack;On-chip programmable logic device;SDIO;DMA;Watchdog | |
| Secure Digital Input and Output | Yes | |
| Universal Serial Bus | Yes | |
| Direct Memory Access | Yes |
| Typ | Beschreibung | |
|---|---|---|
| I2C | - | |
| RAM Size | 64KB | |
| EEPROM | - | |
| UART/USART | - | |
| 32Bit Timer | - | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| CPU Maximum Speed | 800MHz | |
| Program Memory Type | - | |
| CAN | - | |
| SPI | - | |
| I2S | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 100
100 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 429.2112 | $ 429.21 |
| 200+ | $ 166.0994 | $ 33219.88 |
| 500+ | $ 160.2625 | $ 80131.25 |
| 1,000+ | $ 157.3778 | $ 157377.80 |
Standardgehäuse60/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Hersteller | Intel/Altera | |
| Verp. | UBGA-672 | |
| Program Storage Size | - | |
| communication protocol | 以太网协议 | |
| Operating Temperature Range | -40℃~+100℃ | |
| Watchdog | Yes | |
| CPU Core | ARM-ASeries | |
| Peripheral/Function | Ethernet protocol stack;On-chip programmable logic device;SDIO;DMA;Watchdog | |
| Secure Digital Input and Output | Yes | |
| Universal Serial Bus | Yes | |
| Direct Memory Access | Yes | |
| I2C | - | |
| RAM Size | 64KB | |
| EEPROM | - | |
| UART/USART | - | |
| 32Bit Timer | - | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| CPU Maximum Speed | 800MHz | |
| Program Memory Type | - | |
| CAN | - | |
| SPI | - | |
| I2S | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Hersteller | Intel/Altera | |
| Verp. | UBGA-672 | |
| Program Storage Size | - | |
| communication protocol | 以太网协议 | |
| Operating Temperature Range | -40℃~+100℃ | |
| Watchdog | Yes | |
| CPU Core | ARM-ASeries | |
| Peripheral/Function | Ethernet protocol stack;On-chip programmable logic device;SDIO;DMA;Watchdog | |
| Secure Digital Input and Output | Yes | |
| Universal Serial Bus | Yes | |
| Direct Memory Access | Yes |
| Typ | Beschreibung | |
|---|---|---|
| I2C | - | |
| RAM Size | 64KB | |
| EEPROM | - | |
| UART/USART | - | |
| 32Bit Timer | - | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| CPU Maximum Speed | 800MHz | |
| Program Memory Type | - | |
| CAN | - | |
| SPI | - | |
| I2S | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

