NXP Semicon MIMX8MM6CVTKZAA
| Manufacturer | NXP SemiconAsian Brands |
| MPN | MIMX8MM6CVTKZAA |
| LCSC Part # | C1522487 |
| Packaging | FCPBGA-486 |
| Customer # | |
| Key Attributes | ARM-ASeries 256KB 1.6GHz FCPBGA-486 Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP Semicon | |
| Packaging | FCPBGA-486 | |
| Application Area | - | |
| LCD Module | - | |
| Program Storage Size | - | |
| communication protocol | - | |
| Operating Temperature Range | - | |
| CPU Core | ARM-ASeries | |
| Peripheral/Function | TRNG | |
| Real-Time Clock | - | |
| Universal Serial Bus | Yes | |
| RAM Size | 256KB | |
| EEPROM | - | |
| 32Bit Timer | - | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| CPU Maximum Speed | 1.6GHz | |
| LED Module | - | |
| Program Memory Type | - | |
| CAN | - | |
| GPIO Ports Number | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 28.6431 | $ 28.64 |
| 30+ | $ 27.3223 | $ 819.67 |
Standard Packaging152/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | NXP Semicon | |
| Packaging | FCPBGA-486 | |
| Application Area | - | |
| LCD Module | - | |
| Program Storage Size | - | |
| communication protocol | - | |
| Operating Temperature Range | - | |
| CPU Core | ARM-ASeries | |
| Peripheral/Function | TRNG | |
| Real-Time Clock | - | |
| Universal Serial Bus | Yes | |
| RAM Size | 256KB | |
| EEPROM | - | |
| 32Bit Timer | - | |
| 16Bit Timer | - | |
| 8Bit Timer | - | |
| CPU Maximum Speed | 1.6GHz | |
| LED Module | - | |
| Program Memory Type | - | |
| CAN | - | |
| GPIO Ports Number | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

