Murata Electronics PRF18BB471QB5RB
| Manufacturer | |
| MPN | PRF18BB471QB5RB |
| LCSC Part # | C152555 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | -20℃~+140℃ ±50% 32V 470Ω 0603 PTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Packaging | 0603 | |
| Operating Temperature | -20℃~+140℃ | |
| Power | - | |
| Resistance Tolerance | ±50% | |
| Vmax | 32V | |
| Resistance @ 25℃ | 470Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21,130
21,130 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1138 | $ 0.57 |
| 50+ | $ 0.0934 | $ 4.67 |
| 150+ | $ 0.0832 | $ 12.48 |
| 500+ | $ 0.0756 | $ 37.80 |
| 2,500+ | $ 0.0695 | $ 173.75 |
| 4,000+ | $ 0.0664 | $ 265.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Packaging | 0603 | |
| Operating Temperature | -20℃~+140℃ | |
| Power | - | |
| Resistance Tolerance | ±50% | |
| Vmax | 32V | |
| Resistance @ 25℃ | 470Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



