Littelfuse HE721B0510
| Manufacturer | LittelfuseAsian Brands |
| MPN | HE721B0510 |
| LCSC Part # | C1561384 |
| Packaging | DIP,7.2x19.1mm |
| Customer # | |
| Key Attributes | 200V@DC 5V Normally closed:1B(SPST-Normally closed) 非极化-Single Coil(带续流二极管) DIP,7.2x19.1mm Reed Relays |
| Datasheet | Littelfuse HE721B0510 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Maximum Switching Current | 500mA | |
| Contact Form | Normally closed:1B(SPST-Normally closed) | |
| Maximum Switching Power | 10W | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 500Ω | |
| Contact Resistance | 150mΩ | |
| Release Time | 1ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Maximum Switching Current | 500mA | |
| Contact Form | Normally closed:1B(SPST-Normally closed) |
| Type | Description | |
|---|---|---|
| Maximum Switching Power | 10W | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 500Ω | |
| Contact Resistance | 150mΩ | |
| Release Time | 1ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 1ms |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 62.6693 | $ 62.67 |
| 200+ | $ 24.2528 | $ 4850.56 |
| 500+ | $ 23.4003 | $ 11700.15 |
| 1,000+ | $ 22.98 | $ 22980.00 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Maximum Switching Current | 500mA | |
| Contact Form | Normally closed:1B(SPST-Normally closed) | |
| Maximum Switching Power | 10W | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 500Ω | |
| Contact Resistance | 150mΩ | |
| Release Time | 1ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 1ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | DIP,7.2x19.1mm | |
| Maximum Switching Voltage | 200V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 5V | |
| Maximum Switching Current | 500mA | |
| Contact Form | Normally closed:1B(SPST-Normally closed) |
| Type | Description | |
|---|---|---|
| Maximum Switching Power | 10W | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 500Ω | |
| Contact Resistance | 150mΩ | |
| Release Time | 1ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 1ms |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

