Littelfuse HE721C2450
| Manufacturer | LittelfuseAsian Brands |
| MPN | HE721C2450 |
| LCSC Part # | C1561393 |
| Packaging | - |
| Customer # | |
| Key Attributes | 175V@DC 24V SPDT (1 Form C) 非极化-Single Coil(带续流二极管) Reed Relays |
| Datasheet | Littelfuse HE721C2450 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum Switching Voltage | 175V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 24V | |
| Maximum Switching Current | 250mA | |
| Maximum Switching Power | 5W | |
| Contact Form | SPDT (1 Form C) | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 2kΩ | |
| Contact Resistance | 200mΩ | |
| Release Time | 3ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 3ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum Switching Voltage | 175V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 24V | |
| Maximum Switching Current | 250mA | |
| Maximum Switching Power | 5W |
| Type | Description | |
|---|---|---|
| Contact Form | SPDT (1 Form C) | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 2kΩ | |
| Contact Resistance | 200mΩ | |
| Release Time | 3ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 3ms |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.5299 | $ 29.53 |
| 200+ | $ 11.4278 | $ 2285.56 |
| 480+ | $ 11.027 | $ 5292.96 |
| 960+ | $ 10.8274 | $ 10394.30 |
Standard Packaging480/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum Switching Voltage | 175V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 24V | |
| Maximum Switching Current | 250mA | |
| Maximum Switching Power | 5W | |
| Contact Form | SPDT (1 Form C) | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 2kΩ | |
| Contact Resistance | 200mΩ | |
| Release Time | 3ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 3ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Maximum Switching Voltage | 175V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Voltage | 24V | |
| Maximum Switching Current | 250mA | |
| Maximum Switching Power | 5W |
| Type | Description | |
|---|---|---|
| Contact Form | SPDT (1 Form C) | |
| Maximum Load Current | 1.5A | |
| Coil Resistance | 2kΩ | |
| Contact Resistance | 200mΩ | |
| Release Time | 3ms | |
| Coil Type | 非极化-Single Coil(带续流二极管) | |
| Operate Time | 3ms |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

