Microchip Tech2222 TC4422AVOA713
| Manufacturer | |
| MPN | TC4422AVOA713 |
| LCSC Part # | C157601 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Side 4.5V~18V 10A -40℃~+150℃@(Tj) 10A SOIC-8 Gate Drivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | SOIC-8 | |
| Driven Configuration | Low Side | |
| Supply Voltage | 4.5V~18V | |
| Load Type | IGBT;MOSFET | |
| Peak Output Current(source) | 10A | |
| Rise Time | 38ns | |
| Fall Time | 33ns | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Peak Output Current(sink) | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3789 | $ 4.38 |
| 10+ | $ 3.9275 | $ 39.28 |
| 30+ | $ 3.6591 | $ 109.77 |
| 100+ | $ 3.3861 | $ 338.61 |
| 500+ | $ 3.2617 | $ 1630.85 |
| 1,000+ | $ 3.2047 | $ 3204.70 |
| 2,000+ | $ 3.1747 | $ 6349.40 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Microchip Tech2222 | |
| Packaging | SOIC-8 | |
| Driven Configuration | Low Side | |
| Supply Voltage | 4.5V~18V | |
| Load Type | IGBT;MOSFET | |
| Peak Output Current(source) | 10A | |
| Rise Time | 38ns | |
| Fall Time | 33ns | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Peak Output Current(sink) | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



