HRS(Hirose) HFD27/005-M
| Manufacturer | HRS(Hirose)Asian Brands |
| MPN | HFD27/005-M |
| LCSC Part # | C160815 |
| Packaging | DIP,10x20.2mm |
| Customer # | |
| Key Attributes | AgNi+Gold plating Electromagnetic Relay-Single Coil 2A 5V DPDT (2 Form C) 90Ω DIP,10x20.2mm Signal Relays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | DIP,10x20.2mm | |
| Contact Material | AgNi+Gold plating | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Maximum Switching Current | 2A | |
| Coil Voltage | 5V | |
| Maximum Switching Voltage | 240V@AC;120V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Rated Power | 280mW | |
| Release Time | 4ms | |
| Operate Time | 7ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 1A@125VAC;2A@30VDC | |
| Contact Form | DPDT (2 Form C) | |
| Coil Resistance | 90Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,009
1,009 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9141 | $ 0.91 |
| 10+ | $ 0.779 | $ 7.79 |
| 25+ | $ 0.7115 | $ 17.79 |
| 100+ | $ 0.6454 | $ 64.54 |
| 500+ | $ 0.6049 | $ 302.45 |
| 1,000+ | $ 0.5839 | $ 583.90 |
| 2,000+ | $ 0.5779 | $ 1155.80 |
| 4,000+ | $ 0.5749 | $ 2299.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HRS(Hirose) | |
| Packaging | DIP,10x20.2mm | |
| Contact Material | AgNi+Gold plating | |
| Coil Type | Electromagnetic Relay-Single Coil | |
| Maximum Switching Current | 2A | |
| Coil Voltage | 5V | |
| Maximum Switching Voltage | 240V@AC;120V@DC | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Rated Power | 280mW | |
| Release Time | 4ms | |
| Operate Time | 7ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 1A@125VAC;2A@30VDC | |
| Contact Form | DPDT (2 Form C) | |
| Coil Resistance | 90Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



