Utc(Unisonic Tech) 75232G-P20-R
| Manufacturer |
Utc(Unisonic Tech)
Asian Brands |
| MPN | 75232G-P20-R |
| LCSC Part # | C171524 |
| Packaging | TSSOP-20 |
| Customer # | |
| Description | 0℃~+70℃ transceiver 4.5V~5.5V 120Kbps No NO 3/5 TSSOP-20 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Utc(Unisonic Tech) | |
| Packaging | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |