LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Vishay Intertech PR01000101008JR500 product image
Images for reference only

Vishay Intertech PR01000101008JR500RoHS

Manufacturer
Vishay IntertechAsian Brands
MPN
PR01000101008JR500
LCSC Part #
C1742596
Packaging
Through Hole
Customer #
Key Attributes
1W ±250ppm/℃ ±5% -55℃~+155℃ Through Hole Through Hole Resistors RoHS
Datasheetpdf iconVishay Intertech PR01000101008JR500
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0472$ 0.05
200+$ 0.0183$ 3.66
500+$ 0.0177$ 8.85
1,000+$ 0.0174$ 17.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagingThrough Hole
Power(Watts)1W
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature Range-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece