Diodes Incorporated ZXGD3005E6TA
| Manufacturer | Diodes IncorporatedAsian Brands |
| MPN | ZXGD3005E6TA |
| LCSC Part # | C177098 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | Low Side 25V 10A -55℃~+150℃@(Tj) 10A SOT-26 Gate Drivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-26 | |
| Driven Configuration | Low Side | |
| Supply Voltage | 25V | |
| Load Type | IGBT;MOSFET | |
| Peak Output Current(source) | 10A | |
| Rise Time | 48ns | |
| Fall Time | 35ns | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Peak Output Current(sink) | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 846
846 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6034 | $ 0.60 |
| 10+ | $ 0.5058 | $ 5.06 |
| 30+ | $ 0.4578 | $ 13.73 |
| 100+ | $ 0.4098 | $ 40.98 |
| 500+ | $ 0.3648 | $ 182.40 |
| 1,000+ | $ 0.3498 | $ 349.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-26 | |
| Driven Configuration | Low Side | |
| Supply Voltage | 25V | |
| Load Type | IGBT;MOSFET | |
| Peak Output Current(source) | 10A | |
| Rise Time | 48ns | |
| Fall Time | 35ns | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Peak Output Current(sink) | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



