Diodes Incorporated APX803L20-33SA-7
| Manufacturer | Diodes IncorporatedAsian Brands |
| MPN | APX803L20-33SA-7 |
| LCSC Part # | C2067884 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | -40℃~+85℃@(TA) SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-23 | |
| Output Type | Leakage | |
| Reset Timeout | 143ms | |
| Reset Active Level | Active Low | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Threshold Voltage | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0702 | $ 0.07 |
| 200+ | $ 0.0272 | $ 5.44 |
| 500+ | $ 0.0262 | $ 13.10 |
| 1,000+ | $ 0.0258 | $ 25.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-23 | |
| Output Type | Leakage | |
| Reset Timeout | 143ms | |
| Reset Active Level | Active Low | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Threshold Voltage | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

