Jiangsu Changjing Electronics Technology Co., Ltd. 2SB647
| Manufacturer | |
| MPN | 2SB647 |
| LCSC Part # | C2085 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | 80V 100@150mA,5V 900mW 1A 140MHz 1V@500mA,50mA PNP +150℃@(Tj) TO-92-3 Fiber Optic Accessories RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Fiber Optic Cables/Fiber Optic Accessories | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Packaging | TO-92-3 | |
| Collector-Emitter Breakdown Voltage (Vceo) | 80V | |
| DC Current Gain (hFE@Ic,Vce) | 100@150mA,5V | |
| Power Dissipation (Pd) | 900mW | |
| Collector Current (Ic) | 1A | |
| Transition Frequency (fT) | 140MHz | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 1V@500mA,50mA | |
| Transistor Type | PNP | |
| Operating Temperature | +150℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0451 | $ 0.23 |
| 50+ | $ 0.0441 | $ 2.21 |
| 150+ | $ 0.0434 | $ 6.51 |
| 500+ | $ 0.0427 | $ 21.35 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Fiber Optic Cables/Fiber Optic Accessories | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Packaging | TO-92-3 | |
| Collector-Emitter Breakdown Voltage (Vceo) | 80V | |
| DC Current Gain (hFE@Ic,Vce) | 100@150mA,5V | |
| Power Dissipation (Pd) | 900mW | |
| Collector Current (Ic) | 1A | |
| Transition Frequency (fT) | 140MHz | |
| Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib) | 1V@500mA,50mA | |
| Transistor Type | PNP | |
| Operating Temperature | +150℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |


