TKS SCK08053MSY
| Manufacturer | TKSAsian Brands |
| MPN | SCK08053MSY |
| LCSC Part # | C211172 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | 5Ω 1A 1.8W Through Hole,P=5mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TKS | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 5Ω | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 1A | |
| Power | 1.8W | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| Resistance Tolerance | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,115
2,115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0844 | $ 0.42 |
| 50+ | $ 0.0697 | $ 3.49 |
| 250+ | $ 0.0522 | $ 13.05 |
| 500+ | $ 0.0467 | $ 23.35 |
| 2,500+ | $ 0.0423 | $ 105.75 |
| 5,000+ | $ 0.0401 | $ 200.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TKS | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 5Ω | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 1A | |
| Power | 1.8W | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| Resistance Tolerance | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



