Texas Instruments INA219BIDR
| Manufacturer | |
| MPN | INA219BIDR |
| LCSC Part # | C2155799 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | -40℃~+125℃ 0V~26V SOIC-8 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 0V~26V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.599 | $ 2.60 |
| 10+ | $ 2.3047 | $ 23.05 |
| 30+ | $ 2.1552 | $ 64.66 |
| 100+ | $ 1.9543 | $ 195.43 |
| 500+ | $ 1.8827 | $ 941.35 |
| 1,000+ | $ 1.8516 | $ 1851.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Texas Instruments | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 0V~26V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



