Images are for reference only
EDA Models

Vishay Intertech K120J15C0GF5TL2

Manufacturer
Vishay Intertech
Asian Brands
Mfr. Part #
K120J15C0GF5TL2
LCSC Part #
C2170168
Package
Through Hole
Customer #
Description
±5% 50V 12pF C0G Through Hole Ceramic Capacitors RoHS
Datasheet pdf icon Vishay Intertech K120J15C0GF5TL2

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer Vishay Intertech
Package Through Hole
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon Vishay Intertech K120J15C0GF5TL2
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 4000
Sales Unit Piece