Ningbo Songle Relay SRE-12VDC-SL-2C
| Manufacturer | Ningbo Songle RelayAsian Brands |
| MPN | SRE-12VDC-SL-2C |
| LCSC Part # | C223683 |
| Packaging | Through Hole,17x22.6mm |
| Customer # | |
| Key Attributes | Through Hole,17x22.6mm Signal Relays RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Packaging | Through Hole,17x22.6mm | |
| Contact Material | - | |
| Coil Type | - | |
| Maximum Switching Current | - | |
| Coil Voltage | - | |
| Maximum Switching Voltage | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Pin Number | - | |
| Release Time | - | |
| Operate Time | - | |
| Contact Resistance | - | |
| Contact Rating | - | |
| Contact Form | - | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6783 | $ 0.68 |
| 10+ | $ 0.5645 | $ 5.65 |
| 30+ | $ 0.5068 | $ 15.20 |
| 100+ | $ 0.4492 | $ 44.92 |
| 500+ | $ 0.4158 | $ 207.90 |
| 1,000+ | $ 0.3976 | $ 397.60 |
| 2,000+ | $ 0.393 | $ 786.00 |
| 4,000+ | $ 0.39 | $ 1560.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Packaging | Through Hole,17x22.6mm | |
| Contact Material | - | |
| Coil Type | - | |
| Maximum Switching Current | - | |
| Coil Voltage | - | |
| Maximum Switching Voltage | - | |
| Operating Temperature | - | |
| Coil Rated Power | - | |
| Pin Number | - | |
| Release Time | - | |
| Operate Time | - | |
| Contact Resistance | - | |
| Contact Rating | - | |
| Contact Form | - | |
| Coil Resistance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



