onsemi NCP603SNADJT1G
| Manufacturer | onsemiAsian Brands |
| MPN | NCP603SNADJT1G |
| LCSC Part # | C233368 |
| Packaging | TSOP-5-1.5mm |
| Customer # | |
| Key Attributes | 300mA 62dB 480mV@(300mA) 1.25V~5V Positive TSOP-5-1.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Output Current | 300mA | |
| Power Supply Rejection Ratio (PSRR) | 62dB | |
| Dropout Voltage | 480mV@(300mA) | |
| Output Voltage | 1.25V~5V | |
| Output Polarity | Positive |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,366
2,366 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6814 | $ 0.68 |
| 10+ | $ 0.5689 | $ 5.69 |
| 30+ | $ 0.5119 | $ 15.36 |
| 100+ | $ 0.4563 | $ 45.63 |
| 500+ | $ 0.3903 | $ 195.15 |
| 1,000+ | $ 0.3738 | $ 373.80 |
| 3,000+ | $ 0.3678 | $ 1103.40 |
| 6,000+ | $ 0.3648 | $ 2188.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Output Current | 300mA | |
| Power Supply Rejection Ratio (PSRR) | 62dB | |
| Dropout Voltage | 480mV@(300mA) | |
| Output Voltage | 1.25V~5V | |
| Output Polarity | Positive |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



