onsemi TL431AILPG
| Manufacturer | onsemiAsian Brands |
| MPN | TL431AILPG |
| LCSC Part # | C233731 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | 2.495V~36V 1mA parallel connection ±1% 100mA 50ppm/℃ Adjustable TO-92-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | onsemi | |
| Packaging | TO-92-3 | |
| Supply Current | - | |
| Output Voltage | 2.495V~36V | |
| Input Voltage | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Reference Type | parallel connection | |
| Noise - 10Hz to 10kHz | - | |
| Tolerance_01071450 | ±1% | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Temperature Coefficient | 50ppm/℃ | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 24
24 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7115 | $ 0.71 |
| 10+ | $ 0.5989 | $ 5.99 |
| 30+ | $ 0.5434 | $ 16.30 |
| 100+ | $ 0.4863 | $ 48.63 |
| 500+ | $ 0.4533 | $ 226.65 |
| 1,000+ | $ 0.4368 | $ 436.80 |
| 2,000+ | $ 0.4308 | $ 861.60 |
| 4,000+ | $ 0.4278 | $ 1711.20 |
Standard Packaging2000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | onsemi | |
| Packaging | TO-92-3 | |
| Supply Current | - | |
| Output Voltage | 2.495V~36V | |
| Input Voltage | - | |
| Minimum Cathode Current for Regulation | 1mA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Reference Type | parallel connection | |
| Noise - 10Hz to 10kHz | - | |
| Tolerance_01071450 | ±1% | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Temperature Coefficient | 50ppm/℃ | |
| Output Type | Adjustable |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



