Lelon OVZ331M0JTR-0608
| Manufacturer | LelonAsian Brands |
| MPN | OVZ331M0JTR-0608 |
| LCSC Part # | C250105 |
| Packaging | SMD,6.3x7.7mm |
| Customer # | |
| Key Attributes | 2000hrs@105℃ 330uF -55℃~+105℃ 6.3V 6.3mm 7.7mm 9mΩ@100kHz~300kHz 4.2A@100kHz ±20% SMD,6.3x7.7mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,6.3x7.7mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 6.3V | |
| φD | 6.3mm | |
| L789 | 7.7mm | |
| Lead Spacing | - | |
| Equivalent Series Resistance(ESR) | 9mΩ@100kHz~300kHz | |
| Ripple Current | 4.2A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1847 | $ 0.92 |
| 50+ | $ 0.1507 | $ 7.54 |
| 150+ | $ 0.1361 | $ 20.42 |
| 1,000+ | $ 0.1169 | $ 116.90 |
| 2,000+ | $ 0.1088 | $ 217.60 |
| 5,000+ | $ 0.1039 | $ 519.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,6.3x7.7mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 6.3V | |
| φD | 6.3mm | |
| L789 | 7.7mm | |
| Lead Spacing | - | |
| Equivalent Series Resistance(ESR) | 9mΩ@100kHz~300kHz | |
| Ripple Current | 4.2A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C250105 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



