Lelon OVZ471M1CTR-1013
| Manufacturer | LelonAsian Brands |
| MPN | OVZ471M1CTR-1013 |
| LCSC Part # | C250115 |
| Packaging | SMD,10x12.6mm |
| Customer # | |
| Key Attributes | 2000hrs@105℃ 470uF -55℃~+105℃ 12.6mm 16V 10mm 6.1A@100kHz 10mΩ@100kHz~300kHz ±20% SMD,10x12.6mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,10x12.6mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -55℃~+105℃ | |
| L789 | 12.6mm | |
| Rated Voltage | 16V | |
| φD | 10mm | |
| Ripple Current | 6.1A@100kHz | |
| Lead Spacing | - | |
| Equivalent Series Resistance(ESR) | 10mΩ@100kHz~300kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 428
428 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3948 | $ 0.39 |
| 10+ | $ 0.3257 | $ 3.26 |
| 30+ | $ 0.2957 | $ 8.87 |
| 100+ | $ 0.2582 | $ 25.82 |
| 400+ | $ 0.1952 | $ 78.08 |
| 800+ | $ 0.1847 | $ 147.76 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,10x12.6mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -55℃~+105℃ | |
| L789 | 12.6mm | |
| Rated Voltage | 16V | |
| φD | 10mm | |
| Ripple Current | 6.1A@100kHz | |
| Lead Spacing | - | |
| Equivalent Series Resistance(ESR) | 10mΩ@100kHz~300kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C250115 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



