Lelon OVZ821M0JTR-0812
| Manufacturer | LelonAsian Brands |
| MPN | OVZ821M0JTR-0812 |
| LCSC Part # | C250124 |
| Packaging | SMD,8x12mm |
| Customer # | |
| Key Attributes | 2000hrs@105℃ 820uF -55℃~+105℃ 6.3V 12mm 8mm 13mΩ@100kHz~300kHz 4.7A@100kHz ±20% SMD,8x12mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,8x12mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 820uF | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 6.3V | |
| L789 | 12mm | |
| φD | 8mm | |
| Lead Spacing | - | |
| Equivalent Series Resistance(ESR) | 13mΩ@100kHz~300kHz | |
| Ripple Current | 4.7A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 6,571
6,571 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2798 | $ 0.28 |
| 6+ | $ 0.2288 | $ 1.37 |
| 50+ | $ 0.207 | $ 10.35 |
| 200+ | $ 0.1797 | $ 35.94 |
| 400+ | $ 0.1676 | $ 67.04 |
| 1,600+ | $ 0.1603 | $ 256.48 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,8x12mm | |
| Type | - | |
| Lifetime @ Temp | 2000hrs@105℃ | |
| Capacitance | 820uF | |
| Operating Temperature | -55℃~+105℃ | |
| Rated Voltage | 6.3V | |
| L789 | 12mm | |
| φD | 8mm | |
| Lead Spacing | - | |
| Equivalent Series Resistance(ESR) | 13mΩ@100kHz~300kHz | |
| Ripple Current | 4.7A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C250124 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



