KDS Daishinku 1D73312GQ22
| Manufacturer | |
| MPN | 1D73312GQ22 |
| LCSC Part # | C253262 |
| Packaging | 7x5 |
| Customer # | |
| Key Attributes | 380Ω 6kHz 73.35MHz 1.5dB 5dB -30℃~+70℃ 7x5 Monolithic Crystals RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | KDS Daishinku | |
| Packaging | 7x5 | |
| Terminating Impedance | 380Ω | |
| Bandwidth | 6kHz | |
| Nominal Frequency | 73.35MHz | |
| Ripple | 1.5dB | |
| Insertion Loss | 5dB | |
| Operating Temperature | -30℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.5711 | $ 7.57 |
| 10+ | $ 6.8853 | $ 68.85 |
| 30+ | $ 5.3954 | $ 161.86 |
| 100+ | $ 5.0449 | $ 504.49 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | KDS Daishinku | |
| Packaging | 7x5 | |
| Terminating Impedance | 380Ω | |
| Bandwidth | 6kHz | |
| Nominal Frequency | 73.35MHz | |
| Ripple | 1.5dB | |
| Insertion Loss | 5dB | |
| Operating Temperature | -30℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C253262 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



