LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 357460210 product image
  • 357460210 thumbnail 1
  • 357460210 thumbnail 2
  • 357460210 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 357460210RoHS

Manufacturer
MOLEXAsian Brands
MPN
357460210
LCSC Part #
C259784
Packaging
-
Customer #
Key Attributes
Blade Type Power Connector Contacts RoHS
Datasheetpdf iconMOLEX 357460210
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0151$ 1.51
1,000+$ 0.0148$ 14.80
4,000+$ 0.0146$ 58.40
8,000+$ 0.0143$ 114.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Contacts
ManufacturerMOLEX
Packaging-
Contact Finish-
Contact Material-
Finish Thickness-
Wire Gauge - mm?-
Certifications-

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.