Holtek Semicon HT7540-7
| Manufacturer | Holtek SemiconAsian Brands |
| MPN | HT7540-7 |
| LCSC Part # | C259868 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 100mA 30mV@(1mA) 4V Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Holtek Semicon | |
| Packaging | SOT-23-5 | |
| Power Supply Rejection Ratio (PSRR) | - | |
| Output Current | 100mA | |
| Quiescent Current (Ground Current) | - | |
| Dropout Voltage | 30mV@(1mA) | |
| Output Voltage | 4V | |
| Output Polarity | Positive |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,060
11,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1998 | $ 0.20 |
| 6+ | $ 0.1635 | $ 0.98 |
| 50+ | $ 0.1479 | $ 7.40 |
| 200+ | $ 0.1285 | $ 25.70 |
| 500+ | $ 0.1198 | $ 59.90 |
| 1,600+ | $ 0.1146 | $ 183.36 |
| 3,000+ | $ 0.1133 | $ 339.90 |
| 6,000+ | $ 0.1125 | $ 675.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Holtek Semicon | |
| Packaging | SOT-23-5 | |
| Power Supply Rejection Ratio (PSRR) | - | |
| Output Current | 100mA | |
| Quiescent Current (Ground Current) | - | |
| Dropout Voltage | 30mV@(1mA) | |
| Output Voltage | 4V | |
| Output Polarity | Positive |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
