Nuvoton Tech ISD1760PYI
| Manufacturer |
Nuvoton Tech
Asian Brands |
| MPN | ISD1760PYI |
| LCSC Part # | C2613896 |
| Packaging | DIP-28 |
| Customer # | |
| Description | -40℃~+85℃ DIP-28 Voice Record and Playback RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Voice Record and Playback | |
| Manufacturer | Nuvoton Tech | |
| Packaging | DIP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |