JUSHUO AFC01-S15FCC-00
| Manufacturer | JUSHUOAsian Brands |
| MPN | AFC01-S15FCC-00 |
| LCSC Part # | C262271 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | Clamshell 15 Bottom Contact Surface Mount 0.5mm SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Clamshell | |
| Number of Contacts | 15 | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount | |
| FFC, FCB Thickness | 0.3mm | |
| Height Above Board | 2mm | |
| Pitch | 0.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,554
1,554 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.0834 | $ 0.50 |
| 60+ | $ 0.0671 | $ 4.03 |
| 180+ | $ 0.059 | $ 10.62 |
| 600+ | $ 0.0528 | $ 31.68 |
| 3,000+ | $ 0.048 | $ 144.00 |
| 6,000+ | $ 0.0455 | $ 273.00 |
| 12,000+ | $ 0.0449 | $ 538.80 |
| 24,000+ | $ 0.0445 | $ 1068.00 |
Standard Packaging48/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Packaging | SMD,P=0.5mm | |
| Locking Feature | Clamshell | |
| Number of Contacts | 15 | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount | |
| FFC, FCB Thickness | 0.3mm | |
| Height Above Board | 2mm | |
| Pitch | 0.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



