Kyocera AVX NOSC107M004R0150
| Manufacturer | Kyocera AVXAsian Brands |
| MPN | NOSC107M004R0150 |
| LCSC Part # | C2649769 |
| Packaging | CASE-C-6032 |
| Customer # | |
| Key Attributes | 6% 8uA 4V 150mΩ@100kHz 100uF CASE-C-6032 Niobium Oxide Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-C-6032 | |
| Dissipation Factor | 6% | |
| Leakage Current(DCL) | 8uA | |
| Rated Voltage | 4V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Capacitance | 100uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6679 | $ 0.67 |
| 200+ | $ 0.2597 | $ 51.94 |
| 500+ | $ 0.2492 | $ 124.60 |
| 1,000+ | $ 0.2447 | $ 244.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-C-6032 | |
| Dissipation Factor | 6% | |
| Leakage Current(DCL) | 8uA | |
| Rated Voltage | 4V | |
| Equivalent Series Resistance(ESR) | 150mΩ@100kHz | |
| Capacitance | 100uF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |

