Texas Instruments UCC24612-1DBVT
| Manufacturer | |
| MPN | UCC24612-1DBVT |
| LCSC Part # | C2650171 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | -40℃~+125℃@(TJ) 4V~28V SOT-23-5 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-5 | |
| Operating temperature | -40℃~+125℃@(TJ) | |
| Input Voltage | 4V~28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3797 | $ 1.38 |
| 10+ | $ 1.2147 | $ 12.15 |
| 30+ | $ 1.0979 | $ 32.94 |
| 250+ | $ 0.9904 | $ 247.60 |
| 500+ | $ 0.9422 | $ 471.10 |
| 1,000+ | $ 0.9219 | $ 921.90 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Texas Instruments | |
| Packaging | SOT-23-5 | |
| Operating temperature | -40℃~+125℃@(TJ) | |
| Input Voltage | 4V~28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



