LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Texas Instruments TXS0104EQPWRQ1 product image
  • TXS0104EQPWRQ1 thumbnail 1
  • TXS0104EQPWRQ1 thumbnail 2
  • TXS0104EQPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Texas Instruments TXS0104EQPWRQ1RoHS

Manufacturer
MPN
TXS0104EQPWRQ1
LCSC Part #
C2652953
Packaging
TSSOP-14
Customer #
Key Attributes
Open Drain,Push-pull 2.3V~5.5V -40℃~+125℃ Bidirectional Automatic direction detection 1.65V~3.6V 24Mbps TSSOP-14 Translators, Level Shifters RoHS
Datasheetpdf iconTexas Instruments TXS0104EQPWRQ1
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.1568$ 1.16
10+$ 0.9195$ 9.20
30+$ 0.8178$ 24.53
100+$ 0.6909$ 69.09
500+$ 0.6344$ 317.20
1,000+$ 0.6005$ 600.50
Standard Packaging2000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTexas Instruments
PackagingTSSOP-14
output typeOpen Drain,Push-pull
Supply Voltage (VCCB)2.3V~5.5V
Output Signal-
Input Signal-
Operating Temperature-40℃~+125℃
Channel TypeBidirectional
FeaturesAutomatic direction detection
Supply Voltage (VCCA)1.65V~3.6V
Data Rate24Mbps

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece