Diodes Incorporated ZXCT1110QW5-7
| Manufacturer | Diodes IncorporatedAsian Brands |
| MPN | ZXCT1110QW5-7 |
| LCSC Part # | C2653843 |
| Packaging | SOT-25-5 |
| Customer # | |
| Key Attributes | 2.5V~36V -40℃~+125℃ SOT-25-5 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-25-5 | |
| Output Current | - | |
| Tolerance | - | |
| Supply Voltage | 2.5V~36V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4023 | $ 1.40 |
| 10+ | $ 1.2024 | $ 12.02 |
| 30+ | $ 1.0771 | $ 32.31 |
| 100+ | $ 0.947 | $ 94.70 |
| 500+ | $ 0.8899 | $ 444.95 |
| 1,000+ | $ 0.8645 | $ 864.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | Diodes Incorporated | |
| Packaging | SOT-25-5 | |
| Output Current | - | |
| Tolerance | - | |
| Supply Voltage | 2.5V~36V | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

